Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKLCS1212E4001-R1
Newark Part No.
Re-Reel01M8494
Cut Tape01M8494
Product RangePKLCS Series
Your Part Number
23,692 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.090 |
| 25+ | $0.983 |
| 50+ | $0.883 |
| 100+ | $0.828 |
| 250+ | $0.717 |
| 500+ | $0.683 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E4001-R1
Newark Part No.
Re-Reel01M8494
Cut Tape01M8494
Product RangePKLCS Series
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)75dB
Resonant Frequency4kHz
Supply Voltage Max25V
Operating Current Max-
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.0195µF
Sound Level Distance10cm
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range± 12.5V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKLCS Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Product Overview
PKLCS1212E4001-R1 is a SMD type piezoelectric sounder. Taking advantage of extensive acoustic and mechanical design technology and high performance ceramics, Murata has developed SMD piezoelectric sounders that suit the thin, high-density design of electronic equipment. It can produce not only a single sound but also melodies and other complex sounds enabling it to be used in such applications as operation confirmation sounds, alarms and melodies.
- Small, thin and lightweight
- High sound pressure level and clear sound
- Reflowable soldering
- Minimum sound pressure level is 75dB (±1.5Vo-p, 4KHz,square wave,10cm)
- Maximum operating voltage range is ±12.5Vo-p, 25Vp-p
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Sounder
Tones
-
Resonant Frequency
4kHz
Operating Current Max
-
Drive Circuit
External
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
± 12.5V
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Supply Voltage Min
-
Sound Pressure Level (SPL)
75dB
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Capacitance
0.0195µF
Sound Level Distance
100mm
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKLCS Series
Technical Docs (2)
Alternatives for PKLCS1212E4001-R1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
