Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4007-B0
Newark Part No.87X9101
Product RangePKM Series
Your Part Number
Technical Datasheet
1,709 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.98 |
| 10+ | $0.78 |
| 25+ | $0.72 |
| 50+ | $0.68 |
| 100+ | $0.65 |
| 500+ | $0.62 |
| 1000+ | $0.59 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4007-B0
Newark Part No.87X9101
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)85dB
Supply Voltage Max30V
Resonant Frequency4kHz
Transducer MountingPanel
Operating Current Max0
Drive CircuitExternal
Sound Level Distance0
Capacitance0.012µF
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKM Series
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Transducer Function
Sounder
Tones
-
Supply Voltage Max
30V
Transducer Mounting
Panel
Drive Circuit
External
Capacitance
0.012µF
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
4kHz
Operating Current Max
0
Sound Level Distance
0
Sound Level Distance
10cm
IP Rating
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability