Print Page
885 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.220 |
| 25+ | $2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKMCS1818E20A0-R1
Newark Part No.14AC4877
Product RangePKMCS
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max18V
Tones-
Sound Pressure Level (SPL)100dB
Current Rating-
Resonant Frequency2kHz
Transducer MountingSMD
Product RangePKMCS
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
18V
Sound Pressure Level (SPL)
100dB
Resonant Frequency
2kHz
Product Range
PKMCS
Supply Voltage Min
-
Tones
-
Current Rating
-
Transducer Mounting
SMD
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Alternatives for PKMCS1818E20A0-R1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability