Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPLT10HH1026R0PNL
Newark Part No.76AH5949
Product RangePLT10HH Series
Your Part Number
265 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 10+ | $4.280 |
| 25+ | $4.030 |
| 50+ | $3.860 |
| 100+ | $3.620 |
| 250+ | $3.370 |
| 500+ | $3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HH1026R0PNL
Newark Part No.76AH5949
Product RangePLT10HH Series
Technical Datasheet
DC Current Rating6A
Inductance20µH
DC Resistance Max8000µohm
Product RangePLT10HH Series
Impedance1kohm
Common Mode Filter Case12.9mm x 6.6mm x 9.4mm
Inductor Case / Package-
Product Length12.9mm
Product Width6.6mm
Product Height9.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
6A
DC Resistance Max
8000µohm
Impedance
1kohm
Inductor Case / Package
-
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
20µH
Product Range
PLT10HH Series
Common Mode Filter Case
12.9mm x 6.6mm x 9.4mm
Product Length
12.9mm
Product Height
9.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
