Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPLT5BPH5013R1SNL
Newark Part No.76AH5957
Product RangePLT5BPH Series
Technical Datasheet
Packaging Options
642 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.150 |
| 25+ | $1.890 |
| 50+ | $1.840 |
| 100+ | $1.790 |
| 250+ | $1.730 |
| 500+ | $1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT5BPH5013R1SNL
Newark Part No.76AH5957
Product RangePLT5BPH Series
Technical Datasheet
DC Current Rating3.1A
Inductance-
Product RangePLT5BPH Series
Impedance500ohm
Inductor Case / Package-
Common Mode Filter Case5mm x 5mm x 5mm
Product Length5mm
Product Width5mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
3.1A
Product Range
PLT5BPH Series
Inductor Case / Package
-
Product Length
5mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
500ohm
Common Mode Filter Case
5mm x 5mm x 5mm
Product Width
5mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability