Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRF18AR471QB5RB
Newark Part No.76AH5979
Product RangePOSISTOR PRF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
10+ | $0.198 |
25+ | $0.178 |
50+ | $0.174 |
100+ | $0.169 |
250+ | $0.161 |
500+ | $0.153 |
1000+ | $0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRF18AR471QB5RB
Newark Part No.76AH5979
Product RangePOSISTOR PRF
Technical Datasheet
Resistance (25°C)470ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangePOSISTOR PRF
Operating Voltage Max32V
ApplicationsOverheat Sensing
Operating Temperature Min-20°C
ApplicationsOverheat Sensing
Operating Temperature Max160°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 50%
Holding Current Max-
SVHCNo SVHC (25-Jun-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
470ohm
Thermistor Mounting
SMD
Operating Voltage Max
32V
Operating Temperature Min
-20°C
Operating Temperature Max
160°C
Resistance Tolerance (25°C)
± 50%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Product Range
POSISTOR PRF
Applications
Overheat Sensing
Applications
Overheat Sensing
Thermistor Type
Chip
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability