Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG18BB470MB1RB
Newark Part No.
Re-Reel97K7811
Cut Tape97K7811
Product RangePOSISTOR PRG Series
Your Part Number
3,820 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.328 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.328 |
| 25+ | $0.299 |
| 50+ | $0.292 |
| 100+ | $0.285 |
| 250+ | $0.275 |
| 500+ | $0.264 |
| 1000+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG18BB470MB1RB
Newark Part No.
Re-Reel97K7811
Cut Tape97K7811
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)47ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max24V
Operating Temperature Min-10°C
ApplicationsOver Current Protection
ApplicationsOver Current Protection
Operating Temperature Max60°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max29mA
SVHCNo SVHC (04-Feb-2026)
Trip Current61mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
47ohm
Thermistor Mounting
SMD
Operating Voltage Max
24V
Applications
Over Current Protection
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
SMD
Product Range
POSISTOR PRG Series
Operating Temperature Min
-10°C
Applications
Over Current Protection
Thermistor Type
PTC
Holding Current Max
29mA
Trip Current
61mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
