New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. PTC Thermistors
                      Print Page

                      PRG18BB471MB1RB

                      PTC THERMISTOR, 470R, SMD

                      Date/Lot Code

                      MURATA PRG18BB471MB1RB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoPRG18BB471MB1RB
                      Newark Part No.99AC4195
                      Product RangePosistor PRG
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,986 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.233
                      25+$0.206
                      50+$0.201
                      100+$0.196
                      250+$0.186
                      500+$0.175
                      1000+$0.162
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $2.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoPRG18BB471MB1RB
                      Newark Part No.99AC4195
                      Product RangePosistor PRG
                      Technical Datasheet

                      Data Sheet

                      Resistance (25°C)470ohm
                      Thermistor MountingSMD
                      Thermistor MountingSMD
                      Product RangePosistor PRG
                      Operating Voltage Max24V
                      Operating Temperature Min-10°C
                      ApplicationsOver Current Protection
                      ApplicationsOver Current Protection
                      Operating Temperature Max60°C
                      Thermistor TypeChip
                      Resistance Tolerance (25°C)± 20%
                      Holding Current Max10mA
                      Trip Current55mA
                      SVHCNo SVHC (21-Jan-2025)
                      Switching Temperature Min-
                      Switching Temperature Max-
                      PTC Thermistor Diameter-
                      Automotive Qualification Standard-
                      Qualification-

                      Technical Specifications

                      Resistance (25°C)

                      470ohm

                      Thermistor Mounting

                      SMD

                      Operating Voltage Max

                      24V

                      Applications

                      Over Current Protection

                      Operating Temperature Max

                      60°C

                      Resistance Tolerance (25°C)

                      ± 20%

                      Trip Current

                      55mA

                      Switching Temperature Min

                      -

                      PTC Thermistor Diameter

                      -

                      Qualification

                      -

                      Thermistor Mounting

                      SMD

                      Product Range

                      Posistor PRG

                      Operating Temperature Min

                      -10°C

                      Applications

                      Over Current Protection

                      Thermistor Type

                      Chip

                      Holding Current Max

                      10mA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Switching Temperature Max

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.