New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Ceramic Capacitors
                      5. Leaded MLCC Multilayer Ceramic Capacitors
                      Print Page

                      RDER73A471K2M1H03A

                      CAP, 470PF, 1KV, MLCC, RADIAL

                      Date/Lot Code

                      MURATA RDER73A471K2M1H03A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoRDER73A471K2M1H03A
                      Newark Part No.94AC9318
                      Product RangeRDE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,158 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.668
                      10+$0.457
                      25+$0.399
                      50+$0.341
                      100+$0.283
                      500+$0.264
                      1000+$0.244
                      2500+$0.183
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $3.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoRDER73A471K2M1H03A
                      Newark Part No.94AC9318
                      Product RangeRDE Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance470pF
                      Voltage(DC)1kV
                      Capacitance Tolerance± 10%
                      Capacitor TerminalsRadial Leaded
                      Dielectric CharacteristicX7R
                      Lead Spacing5mm
                      Capacitor Case / PackageRadial Leaded
                      Product RangeRDE Series
                      Product Diameter-
                      Product Length5.5mm
                      Product Width3.15mm
                      Product Height4mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      470pF

                      Capacitance Tolerance

                      ± 10%

                      Dielectric Characteristic

                      X7R

                      Capacitor Case / Package

                      Radial Leaded

                      Product Diameter

                      -

                      Product Width

                      3.15mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Voltage(DC)

                      1kV

                      Capacitor Terminals

                      Radial Leaded

                      Lead Spacing

                      5mm

                      Product Range

                      RDE Series

                      Product Length

                      5.5mm

                      Product Height

                      4mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.