Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.750 |
| 5+ | $34.230 |
| 10+ | $32.770 |
| 25+ | $30.210 |
| 50+ | $28.010 |
| 100+ | $27.530 |
| 250+ | $26.220 |
Product Information
Product Overview
The SCA3100-D04 is a high performance 3-axis Accelerometer component based on VTI capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) housing guarantees reliable operation over product lifetime. SCA3100-D04 is designed, manufactured and tested for high stability, reliability and quality requirements of automotive applications. The accelerometer has extremely stable output over wide range of temperature, humidity and vibration. The component is qualified against AEC-Q100 standard and has several advanced self diagnostics features.
- 3-axis Measurement XYZ directions
- ±30mg Offset stability over-temperature range
- SPI digital interface
Technical Specifications
± 2g
Digital
SPI
12Pins
SMD
3.6V
-
125°C
SCA Series
MSL 3 - 168 hours
Digital
X, Y, Z
SMD
900counts/g
3V
-40°C
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate