Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoXRCGB24M000FFS1JR0
Newark Part No.61AK2648
Product RangeXRCGB Series
Your Part Number
Technical Datasheet
2,715 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.528 |
| 10+ | $0.489 |
| 25+ | $0.478 |
| 50+ | $0.467 |
| 100+ | $0.458 |
| 250+ | $0.449 |
| 500+ | $0.439 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB24M000FFS1JR0
Newark Part No.61AK2648
Product RangeXRCGB Series
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -12ppm
Load Capacitance9pF
Frequency Tolerance + / -8ppm
Product RangeXRCGB Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
12ppm
Frequency Tolerance + / -
8ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
9pF
Product Range
XRCGB Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability