Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMUXLAB
Manufacturer Part No500024
Newark Part No.93T9100
Technical Datasheet
Accessory TypePower-Thru Balun
For Use WithCCTV Equipment
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
CCTV Power-Thru Balun The CCTV Power-Thru Balun allows video and remote power to be transmitted via one 4-pair Cat 5 cable, thus eliminating the need to install multiple cables for more efficient cabling in the CCTV security and surveillance environment. The Power-Thru Balun may be used in pairs or in conjunction with standard twisted pair cross-connect devices and other MuxLab CCTV baluns Features
- Combines video and remote power under one 4-pairCat 5 cable for more efficient cabling
- Video up to 2,200 ft (670m) via Cat 5 UTP
- Remote power up to 500ft (170m)@ 24VAC/5VA via three (3) twisted pairs
Technical Specifications
Accessory Type
Power-Thru Balun
Product Range
-
For Use With
CCTV Equipment
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate