Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMYRRA
Manufacturer Part No44197
Newark Part No.50P9115
Product Range44000 Series
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.270 |
10+ | $6.950 |
25+ | $6.600 |
50+ | $6.230 |
100+ | $5.990 |
250+ | $5.510 |
500+ | $4.930 |
1000+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMYRRA
Manufacturer Part No44197
Newark Part No.50P9115
Product Range44000 Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages230V
Secondary Voltages18V
Power Rating3.2VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating178mA
Isolation Voltage4kV
Transformer MountingThrough Hole
Product Range44000 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
18V
Frequency Range
50Hz / 60Hz
Current Rating
178mA
Transformer Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Primary Voltages
230V
Power Rating
3.2VA
Winding Type
Single Primary, Single Secondary
Isolation Voltage
4kV
Product Range
44000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate