Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $10.960 |
10+ | $10.500 |
25+ | $10.000 |
50+ | $9.480 |
100+ | $9.150 |
250+ | $8.460 |
500+ | $7.640 |
1000+ | $7.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMYRRA
Manufacturer Part No74291
Newark Part No.14AM5281
SMPS Transformer TypeFlyback
Current Rating280mA
Frequency Range44kHz
Power Rating1.5W
Isolation Voltage-
Primary Voltages85V to 265V
Secondary Voltages12V
Transformer MountingThrough Hole
Product Range-
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
44kHz
Isolation Voltage
-
Secondary Voltages
12V
Product Range
-
Current Rating
280mA
Power Rating
1.5W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate