Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.020 |
| 10+ | $131.560 |
| 25+ | $126.680 |
| 50+ | $121.370 |
| 100+ | $111.770 |
| 250+ | $98.510 |
Price for:Each
Minimum: 1
Multiple: 1
$152.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
DC Motor Type
Brushless
Torque Max
0.15N-m
Motor Size
42.8mm
Product Range
-
Supply Voltage VDC
24V
Power Rating
30W
External Length
20.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate