Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.740 |
| 10+ | $32.170 |
| 25+ | $31.300 |
| 50+ | $29.670 |
| 100+ | $27.850 |
| 250+ | $24.950 |
| 500+ | $22.180 |
Price for:Each
Minimum: 1
Multiple: 1
$35.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoSP1518M0204-A
Newark Part No.42M2572
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar
Step Angle18°
Torque Max0.35N-cm
Current Rating240mA
Voltage Rating Max12VDC
No. of Wires4
External Length11mm
Shaft Diameter1.5mm
Product Range-
Shaft Length4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.35N-cm
Voltage Rating Max
12VDC
External Length
11mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
-
Step Angle
18°
Current Rating
240mA
No. of Wires
4
Shaft Diameter
1.5mm
Shaft Length
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate