Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.990 |
| 10+ | $70.600 |
| 25+ | $69.680 |
| 50+ | $68.050 |
| 100+ | $63.870 |
| 250+ | $57.230 |
| 500+ | $50.880 |
Price for:Each
Minimum: 1
Multiple: 1
$76.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST2818S1006-B
Newark Part No.42M2601
Technical Datasheet
Stepper Motor TypeDouble Shaft, Hybrid
Motor Size28mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max4.3N-cm
Current Rating950mA
Voltage Rating Max2.66VDC
No. of Wires6
External Length31.5mm
Shaft Diameter5mm
Product Range-
Shaft Length20mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stepper Motor Type
Double Shaft, Hybrid
Coil Type
Bipolar, Unipolar
Torque Max
4.3N-cm
Voltage Rating Max
2.66VDC
External Length
31.5mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
28mm
Step Angle
1.8°
Current Rating
950mA
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate