Print Page
107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.790 |
| 10+ | $69.490 |
| 25+ | $68.600 |
| 50+ | $66.990 |
| 100+ | $62.870 |
| 250+ | $56.340 |
| 500+ | $50.080 |
Price for:Each
Minimum: 1
Multiple: 1
$75.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST4118L1804-A
Newark Part No.72Y2013
Product RangeST4118
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.5N-m
Current Rating1.8A
Voltage Rating Max24VDC
No. of Wires4
External Length48.5mm
Shaft Diameter5mm
Product RangeST4118
Shaft Length7mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.5N-m
Voltage Rating Max
24VDC
External Length
48.5mm
Product Range
ST4118
SVHC
No SVHC (14-Jun-2023)
Motor Size
42mm
Step Angle
1.8°
Current Rating
1.8A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
7mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate