Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.240 |
| 10+ | $68.630 |
| 25+ | $66.790 |
| 50+ | $63.300 |
| 100+ | $59.400 |
| 250+ | $53.230 |
| 500+ | $47.320 |
Price for:Each
Minimum: 1
Multiple: 1
$76.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST4209S1006-B
Newark Part No.42M2602
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size42mm
Coil TypeBipolar, Unipolar
Step Angle0.9°
Torque Max0.15N-m
Current Rating950mA
Voltage Rating Max4VDC
No. of Wires8
External Length33.5mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar, Unipolar
Torque Max
0.15N-m
Voltage Rating Max
4VDC
External Length
33.5mm
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Motor Size
42mm
Step Angle
0.9°
Current Rating
950mA
No. of Wires
8
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate