Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST6318F1004-A
Newark Part No.58T5165
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar, Unipolar
Step Angle1.8°
No. of PhasesTwo Phase
Torque Max0.064N-m
Resistance3.8ohm
Inductance2mH
Current Rating1A
Voltage Rating Max3.8VDC
No. of Wires4
External Length-
Shaft Diameter4mm
Product Range-
Shaft Length13.5mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ST6318F1004-A is a 2-phase Stepper Motor offers reliable, economical drives with a long service life. It provides high step angle precision and step resolution. Stepper motors are strong when a high torque is required at speeds of less than 2000rpm. The Ultra-flat (only 10mm high) stepper motor with a 63mm diameter, high torque and speeds up to 5000rpm. Because of its size and high speed, this stepper motor is used for feeder applications or in stirrers.
- High torque stepper motor
- Single shaft motor
- 6Ncm Holding torque
- 2mH Inductivity per winding
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar, Unipolar
No. of Phases
Two Phase
Resistance
3.8ohm
Current Rating
1A
No. of Wires
4
Shaft Diameter
4mm
Shaft Length
13.5mm
Motor Size
-
Step Angle
1.8°
Torque Max
0.064N-m
Inductance
2mH
Voltage Rating Max
3.8VDC
External Length
-
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate