Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNV6148CP01-RA
Newark Part No.47AM9439
Product RangeGaNSlim Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 10+ | $7.500 |
| 25+ | $6.990 |
| 50+ | $6.460 |
| 100+ | $5.800 |
| 250+ | $4.890 |
| 500+ | $4.720 |
| 1000+ | $4.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6148CP01-RA
Newark Part No.47AM9439
Product RangeGaNSlim Series
Technical Datasheet
IC FunctionAdvanced GaNSlim Power IC
Supply Voltage Min10.5V
Supply Voltage Max24V
IC Package TypeTO-252 (DPAK)
No. of Pins4Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeGaNSlim Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Advanced GaNSlim Power IC
Supply Voltage Max
24V
No. of Pins
4Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
10.5V
IC Package Type
TO-252 (DPAK)
Operating Temperature Min
-55°C
Product Range
GaNSlim Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
