Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-0001
Newark Part No.97AH8006
Product RangeTORCHY Series
Your Part Number
34 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.690 |
Price for:Each
Minimum: 1
Multiple: 1
$47.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-0001
Newark Part No.97AH8006
Product RangeTORCHY Series
Technical Datasheet
Flashlight TypePocket Light
Light Source-
Lumen Output1000lm
Beam Effective Distance130m
Power SourceRechargeable Battery, USB
Flashlight Body MaterialAluminum
Product RangeTORCHY Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Pocket Light
Lumen Output
1000lm
Power Source
Rechargeable Battery, USB
Product Range
TORCHY Series
Light Source
-
Beam Effective Distance
130m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
