Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-HLP-0021
Newark Part No.16AM6075
Product RangeCURVBEAM 600 FLEX Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.900 |
Price for:Each
Minimum: 1
Multiple: 1
$53.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-HLP-0021
Newark Part No.16AM6075
Product RangeCURVBEAM 600 FLEX Series
Technical Datasheet
Flashlight TypeHead Light
Light SourceCOB LED
Lumen Output600lm
Beam Effective Distance85m
Power SourceRechargeable Lithium-Ion Battery
Flashlight Body MaterialAluminum, ABS (Acrylonitrile Butadiene Styrene), TPR (Thermoplastic Rubber)
Product RangeCURVBEAM 600 FLEX Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Head Light
Lumen Output
600lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
CURVBEAM 600 FLEX Series
Light Source
COB LED
Beam Effective Distance
85m
Flashlight Body Material
Aluminum, ABS (Acrylonitrile Butadiene Styrene), TPR (Thermoplastic Rubber)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate