Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCBT25J33K
Newark Part No.74AJ8698
Product RangeCBT Series
2,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.843 |
| 10+ | $0.579 |
| 25+ | $0.563 |
| 100+ | $0.534 |
| 500+ | $0.450 |
| 1000+ | $0.261 |
| 2500+ | $0.241 |
| 5000+ | $0.189 |
Price for:Each
Minimum: 5
Multiple: 5
$4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCBT25J33K
Newark Part No.74AJ8698
Product RangeCBT Series
Resistance33kohm
Product RangeCBT Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyCarbon Composition
Temperature Coefficient-700ppm/°C to +400ppm/°C
Resistor TypePulse Withstanding
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
33kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
Pulse Withstanding
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CBT Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
-700ppm/°C to +400ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate