Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNETGEAR
Manufacturer Part NoGS116NA
Newark Part No.57J4624
Product RangeProSAFE GS116 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $263.540 |
Price for:Each
Minimum: 1
Multiple: 1
$263.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNETGEAR
Manufacturer Part NoGS116NA
Newark Part No.57J4624
Product RangeProSAFE GS116 Series
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDesktop / Wall
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeProSAFE GS116 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
SVHC
No SVHC (27-Jun-2018)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
ProSAFE GS116 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
