Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNETGEAR
Manufacturer Part NoGS748T-500NAS
Newark Part No.86X0210
Product RangeProSAFE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $786.200 |
Price for:Each
Minimum: 1
Multiple: 1
$786.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNETGEAR
Manufacturer Part NoGS748T-500NAS
Newark Part No.86X0210
Product RangeProSAFE Series
Technical Datasheet
No. of Ports52Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 48, SFP x 4
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage Type-
Product RangeProSAFE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Ports
52Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 48, SFP x 4
Input Voltage Type
-
SVHC
No SVHC (27-Jun-2018)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
ProSAFE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate