New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Networking Products
                      4. Ethernet Switches / Modules
                      Print Page

                      GS752TPP-100NAS

                      Switch, 52 Ports, Commercial, Managed PoE Gigabit Ethernet, Rack, RJ45 x 48, SFP x 4

                      NETGEAR GS752TPP-100NAS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNETGEAR
                      Manufacturer Part NoGS752TPP-100NAS
                      Newark Part No.94AC0856
                      Product RangeProSAFE GS752TPP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerNETGEAR
                      Manufacturer Part NoGS752TPP-100NAS
                      Newark Part No.94AC0856
                      Product RangeProSAFE GS752TPP Series
                      Technical Datasheet

                      Data Sheet

                      No. of Ports52Ports
                      Ethernet Switch ApplicationCommercial
                      Ethernet Switch TypeManaged PoE Gigabit Ethernet
                      Ethernet Switch MountingRack
                      Port TypesRJ45 x 48, SFP x 4
                      Network Speeds10Mbps, 100Mbps, 1Gbps
                      Input Voltage TypeVDC
                      Product RangeProSAFE GS752TPP Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      No. of Ports

                      52Ports

                      Ethernet Switch Type

                      Managed PoE Gigabit Ethernet

                      Port Types

                      RJ45 x 48, SFP x 4

                      Input Voltage Type

                      VDC

                      SVHC

                      No SVHC (27-Jun-2018)

                      Ethernet Switch Application

                      Commercial

                      Ethernet Switch Mounting

                      Rack

                      Network Speeds

                      10Mbps, 100Mbps, 1Gbps

                      Product Range

                      ProSAFE GS752TPP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.