Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.641 |
25+ | $0.593 |
50+ | $0.588 |
100+ | $0.543 |
200+ | $0.511 |
500+ | $0.495 |
Price for:Each
Minimum: 10
Multiple: 10
$6.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoBST-BNC-4
Newark Part No.13J4950
Product RangerearTWIST
Accessory TypeBoot
For Use WithRear Twist BNC 75ohm Connectors
No. of Positions-
Strain Relief Material-
Product RangerearTWIST
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Boot
No. of Positions
-
Product Range
rearTWIST
For Use With
Rear Twist BNC 75ohm Connectors
Strain Relief Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate