Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.925 |
| 200+ | $0.899 |
Price for:Each
Minimum: 100
Multiple: 100
$92.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoBSX-2
Newark Part No.63R7281
Technical Datasheet
Accessory TypeBushing/Boot
For Use WithX Series XLR Cable Connectors
No. of Positions1Positions
Strain Relief Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSX-2 is a 1-position Color-coded Bushing/Boot suitable for all X series XLR cable connectors.
- Red boot
Applications
Communications & Networking
Technical Specifications
Accessory Type
Bushing/Boot
No. of Positions
1Positions
Product Range
-
For Use With
X Series XLR Cable Connectors
Strain Relief Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate