Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoMPF12-V
Newark Part No.53M8461
Product RangeMinicon Series
Technical Datasheet
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.990 |
10+ | $24.370 |
25+ | $22.980 |
50+ | $21.600 |
100+ | $20.850 |
200+ | $20.100 |
Price for:Each
Minimum: 1
Multiple: 1
$24.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoMPF12-V
Newark Part No.53M8461
Product RangeMinicon Series
Technical Datasheet
Product RangeMinicon Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypePCB Socket
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
Technical Specifications
Product Range
Minicon Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Zinc Alloy Body
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate