Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNA2MBNC
Newark Part No.14J4819
Also Known AsGTIN UPC EAN: 7613187006685
Your Part Number
25 In Stock
Need more?
21 Delivery in 1-3 Business Days(US stock)
4 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.19 |
| 10+ | $21.35 |
| 25+ | $19.17 |
| 50+ | $18.91 |
| 100+ | $18.75 |
| 200+ | $18.49 |
Price for:Each
Minimum: 1
Multiple: 1
$22.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA2MBNC
Newark Part No.14J4819
Also Known AsGTIN UPC EAN: 7613187006685
Inter Series Connector AXLR
Convert From Positions3Positions
Convert From GenderPlug
Inter Series Connector BBNC Coaxial
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Versatile, prewired and ready to use adaptors to reliably interconnect various connector systems
- Professional look and compact design
- Rugged diecast shell based on the Neutrik X Series connector system
Technical Specifications
Inter Series Connector A
XLR
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
3Positions
Inter Series Connector B
BNC Coaxial
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate