Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNA2MP
Newark Part No.07WX7285
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.410 |
| 10+ | $16.790 |
| 25+ | $15.330 |
| 50+ | $15.100 |
| 100+ | $14.870 |
| 200+ | $14.410 |
Price for:Each
Minimum: 1
Multiple: 1
$18.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA2MP
Newark Part No.07WX7285
Technical Datasheet
Product Range-
Audio Video Connector AXLR Plug
Audio Video Connector BMono Plug - 6.35mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Audio Video Connector B
Mono Plug - 6.35mm
Audio Video Connector A
XLR Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate