Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNA2MPMF
Newark Part No.07WX7286
Your Part Number
Technical Datasheet
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.100 |
| 10+ | $15.730 |
| 25+ | $14.920 |
| 50+ | $14.120 |
| 100+ | $14.040 |
| 200+ | $13.090 |
| 500+ | $12.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA2MPMF
Newark Part No.07WX7286
Technical Datasheet
Product Range-
Audio Video Connector AXLR Plug
Audio Video Connector BRCA / Phono Receptacle
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NA2MPMF is a 3-pole XLR Male to RCA/Phono Socket Adapter with latch locking device. This versatile, pre-wired and ready-to-use circular adapter reliably interlocks various connector systems. It features professional look and compact space saving design, rugged die-cast shell for best reliability. Wired according to IEC 268-12 standard, signal (pin 2) and connected to ground (pin 1 and 3).
Applications
Lighting
Technical Specifications
Product Range
-
Audio Video Connector B
RCA / Phono Receptacle
Audio Video Connector A
XLR Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate