Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.080 |
| 10+ | $14.600 |
| 25+ | $13.270 |
| 50+ | $13.060 |
| 100+ | $12.850 |
| 200+ | $12.430 |
Price for:Each
Minimum: 1
Multiple: 1
$16.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA3FF
Newark Part No.07WX7288
Technical Datasheet
Product Range-
Audio Video Connector AXLR Receptacle
Audio Video Connector BXLR Receptacle
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NA3FF from Neutrik is a 3 pole XLR female to female gender conversion adapter. It is a versatile, pre-wired and ready to use adapter to reliably interlock various connector systems.
- Professional look and compact space saving design
- Rugged die-cast shell for best reliability
- Bronze with silver plating contacts and polyamide insert
- Zinc die-cast with gal Cu/Ni plating shell
- Temperature range from -20°C to +65°C
- Latch lock device
- Insulation resistance is greater than 2Gohm
- Dielectric strength is 1.5KVDC
- Contact resistance is less than or equal to 3mohm
Applications
Audio, Consumer Electronics
Technical Specifications
Product Range
-
Audio Video Connector B
XLR Receptacle
Audio Video Connector A
XLR Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate