Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNA3FJ
Newark Part No.07WX7289
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.420 |
| 10+ | $21.310 |
| 25+ | $19.800 |
| 50+ | $19.600 |
| 100+ | $18.180 |
| 200+ | $17.170 |
| 500+ | $16.670 |
Price for:Each
Minimum: 1
Multiple: 1
$22.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA3FJ
Newark Part No.07WX7289
Technical Datasheet
Product Range-
Audio Video Connector AXLR Receptacle
Audio Video Connector BStereo Receptacle - 6.35mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Audio Video Connector B
Stereo Receptacle - 6.35mm
Audio Video Connector A
XLR Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate