Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNA3MM
Newark Part No.41M3765
Also Known AsGTIN UPC EAN: 7613187004797
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.030 |
| 10+ | $13.130 |
| 25+ | $11.650 |
| 50+ | $11.240 |
| 200+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$14.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NA3MM from Neutrik is a 3 pole XLR male to male gender conversion adapter. It is a versatile, pre-wired and ready to use adapter to reliably interlock various connector systems.
- Professional look and compact space saving design
- Rugged die-cast shell for best reliability
- Bronze with silver plating contacts and polyamide insert
- Zinc die-cast with gal Cu/Ni plating shell
- Temperature range from -20°C to +65°C
- Latch lock device
- Insulation resistance is greater than 2Gohm
- Dielectric strength is 1.5KVDC
- Contact resistance is less than or equal to 3mohm
Applications
Audio, Consumer Electronics
Technical Specifications
Product Range
-
Audio Video Connector B
XLR Plug
Audio Video Connector A
XLR Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability