Print Page
7,109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.200 |
10+ | $7.890 |
25+ | $7.390 |
50+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSB-W
Newark Part No.51R6994
Product RangeNAUSB
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP RatingIP65
IP RatingIP65
Product RangeNAUSB
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
IP65
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
USB Connector Convert To
USB Type B Receptacle
IP Rating
IP65
Product Range
NAUSB
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for NAUSB-W
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate