New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. RF / Coaxial Connectors & Accessories
                      4. RF Connectors
                      Print Page

                      NBB75DFIB.

                      RF / Coaxial Connector, BNC Coaxial, Straight Jack, 75 ohm, Brass

                      NEUTRIK NBB75DFIB.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNBB75DFIB.
                      Newark Part No.14J4824
                      Product RangeNBB75
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      546 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.310
                      10+$12.010
                      25+$11.310
                      50+$10.570
                      100+$10.440
                      200+$9.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNBB75DFIB.
                      Newark Part No.14J4824
                      Product RangeNBB75
                      Technical Datasheet

                      Data Sheet

                      Connector TypeBNC Coaxial
                      Connector Body StyleStraight Bulkhead Jack
                      Coaxial Termination-
                      Impedance75ohm
                      Coaxial Cable Types-
                      Contact MaterialBrass
                      Contact PlatingGold Plated Contacts
                      Frequency Max3GHz
                      Connector MountingPanel Mount
                      Product RangeNBB75
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The NBB75DFIB. is an Isolated BNC Chassis Connector with feed-through in black D-shaped housing, bayonet locking device and gold-plated brass contacts. This panel mount BNC chassis connector offers a true 75Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use and is in addition recessed and therefore well protected in a D-shaped housing (audio industry standard). Isolated panel mount solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential.

                      • Gold plated cage type centre contact
                      • True 75Ω design meets stringent HD requirements
                      • Isolated panel mount
                      • Standard D-shape housing provides flush mounting and protection from damage
                      • Colour coding possible
                      • ≤3mΩ Contact resistance (inner)
                      • ≤2mΩ Contact resistance
                      • <gt/>5GΩ Insulation resistance
                      • <lt/>50V Voltage rating
                      • -30 to +80°C Temperature range

                      Applications

                      Audio

                      Technical Specifications

                      Connector Type

                      BNC Coaxial

                      Coaxial Termination

                      -

                      Coaxial Cable Types

                      -

                      Contact Plating

                      Gold Plated Contacts

                      Connector Mounting

                      Panel Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Connector Body Style

                      Straight Bulkhead Jack

                      Impedance

                      75ohm

                      Contact Material

                      Brass

                      Frequency Max

                      3GHz

                      Product Range

                      NBB75

                      Technical Docs (3)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Drawing EN

                      Alternatives for NBB75DFIB.

                      3 Products Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.