Print Page
Image is for illustrative purposes only. Please refer to product description.
708 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.840 |
10+ | $9.590 |
25+ | $9.040 |
50+ | $8.450 |
100+ | $8.340 |
200+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBB75FG.
Newark Part No.14J4825
Product RangeNBB75
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product RangeNBB75
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBB75FG. is a Grounded BNC Cable Jack with brass contacts and bayonet locking device. This feed-through/grounded BNC cable jack for panel mount offers a true 75Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use.
- Gold plated cage type centre contact
- True 75Ω design meets stringent HD requirements
- Grounded panel mount
- ≤3mΩ Contact resistance (inner)
- ≤2mΩ Contact resistance
- <gt/>5GΩ Insulation resistance
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (21-Jan-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
NBB75
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate