Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $6.480 |
200+ | $6.390 |
Price for:Each
Minimum: 100
Multiple: 100
$648.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC3FD-H-BAG from Neutrik is a horizontal PCB mount 3 pole female XLR chassis receptacle connector. Polyamide (PA 6.6 30 % GR) insert of receptacle is removable from rear of connector and locked into place by internal latch, permitting assembling and testing of PCB before assembling into housing. It has an optimal RF protection using 3 shield contacts and front or rear panel mount.
- Latch lock device, D shape metal shell
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating and steel Ck67 locking element
- Bronze (CuSn6) contacts with silver plating
- Dielectric strength of 1.5KVDC
- 6A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- IP 40 protection class, IEC 61076-2-103 standard compliance
- Flammability rating meets UL 94 HB
- UL ECBT2.E135070 certified
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
D Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate