Print Page
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.600 |
10+ | $6.290 |
25+ | $5.770 |
50+ | $5.570 |
100+ | $5.370 |
200+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-LX-HA
Newark Part No.34P1473
Product RangeDLX
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeDLX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
DLX
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate