Print Page
71 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.730 |
| 25+ | $1.510 |
| 50+ | $1.460 |
| 100+ | $1.430 |
| 200+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC3MAH is a 3-pin XLR Audio Plug with gold-plated brass contacts, 0.2µm AuCo over 2µm NiP15-plated contact, polyamide (PA 6.6 30% GR) insert and steel CK67 locking element and black plastic flange. Round plastic body XLR PCB mount panel connector. Male XLR receptacle, grounding - Separate ground contact to mating connector shell and front panel, horizontal PCB mount.
- 50V Voltage rating
- 6A Current rating
- ≤5mΩ Contact resistance
- <gt/>2GΩ (Initial) and <gt/>1GΩ (after damp heat test) Insulation resistance
- UL94V-0 Flame-rated housing
- Plastic housing with steel latch lock
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
A Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability