Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.990 |
| 25+ | $2.910 |
| 50+ | $2.840 |
| 100+ | $2.760 |
| 250+ | $2.710 |
| 500+ | $2.700 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The B series XLR Audio Connector which is same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC practice. Available as 3 pole female and male connectors including a special version with 8 ground contacts (-E) for best conductivity of mating shell to ground. UL recognized component.
- UL94V-0 Housing flammability
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability