Print Page
269 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.750 |
10+ | $4.540 |
25+ | $3.980 |
50+ | $3.830 |
100+ | $3.750 |
200+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MP
Newark Part No.46F8557
Product RangeP Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3MP is a 3-pole Male XLR Receptacle with solder cups, latch locking device, nickel housing and silver over nickel plated brass contacts. It has polyamide insert, nickel-plated zinc die-cast shell and steel Ck67 locking element. This P series receptacle is smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
- Compatible with Switchcraft D*M, D*F, Cannon XLB2*31 and XLB2*32
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤5mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 16A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
P Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability