New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. XLR Connectors
                      Print Page

                      NC4MD-LX

                      XLR Connector, 4 Contacts, Plug, Panel Mount, Silver Plated Contacts, Zinc Body, DLX Series

                      Date/Lot Code

                      NEUTRIK NC4MD-LX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNC4MD-LX
                      Newark Part No.20M8256
                      Product RangeDLX Series
                      See all Technical Docs
                      100 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.270
                      10+$6.980
                      25+$6.240
                      50+$5.920
                      100+$5.720
                      200+$5.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNC4MD-LX
                      Newark Part No.20M8256
                      Product RangeDLX Series
                      No. of Contacts4Contacts
                      GenderPlug(View Associated Connectors)
                      Contact PlatingSilver Plated Contacts
                      Connector Body MaterialZinc Body
                      Product RangeDLX Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The NC4MD-LX from Neutrik is a 4 pole male XLR receptacle chassis connector with solder cup. It has compact metal housing with an ingenious duplex ground contact which offers excellent RF protection, shielding and excellent contact integrity between chassis and cable connector.

                      • Male connector's retention bar replaces plastic design with metal version improves pull-out force
                      • Latch lock device, larger solder contacts for easier termination
                      • Optional connection to easily join pin1 to chassis ground
                      • D style housing provides installation compatibility with industry standard D mounting dimensions
                      • Polyamide (PA 6.6 30 % GR) insert, brass (CuZn35Pb2) contact with silver plating
                      • Zinc die-cast (ZnAl4Cu1) shell with nickel plating, steel Ck67 locking element
                      • Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage < 50V
                      • Lifetime > 1000 mating cycles, maximum wire size of 16AWG (1.5mm²)
                      • UL ECBT2.E135070 certified
                      • Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class

                      Technical Specifications

                      No. of Contacts

                      4Contacts

                      Contact Plating

                      Silver Plated Contacts

                      Product Range

                      DLX Series

                      Gender

                      Plug

                      Connector Body Material

                      Zinc Body

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      3D Product Image EN

                      Drawing EN

                      Alternatives for NC4MD-LX

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.