Print Page
152 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.280 |
| 10+ | $16.320 |
| 25+ | $14.980 |
| 50+ | $14.120 |
| 100+ | $13.540 |
| 200+ | $13.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5FP-B-1
Newark Part No.89F148
Product RangeP Series
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC5FP-B-1 from Neutrik is a 5 pole short female XLR receptacle chassis connector with solder contact wiring.
- Smallest available hard wiring receptacles with large solder cups
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
- Latch locking device, 'P' chassis shape
- Polyamide (PA 6.6 30 % GR) insert, Brass (CuZn39Pb3) contact with gold plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating, steel Ck67 locking element
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
- Dielectric strength of 1.5KVDC, 7.5A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 18AWG (1.0mm²)
- IP 40 protection class
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability