Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNDF
Newark Part No.07P8462
Also Known AsGTIN UPC EAN: 7613187003622
Technical Datasheet
1,953 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.973 |
10+ | $0.918 |
25+ | $0.831 |
50+ | $0.798 |
100+ | $0.776 |
200+ | $0.754 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNDF
Newark Part No.07P8462
Also Known AsGTIN UPC EAN: 7613187003622
Technical Datasheet
Accessory TypeDummy Plug
For Use WithXLR Panel Mount Jacks
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NDF is a Dummy Plug made of thermoplastic elastomer. It is suitable for use with the Neutrik female XLR receptacles enables you to simplify cabling. Unused inputs can be covered to avoid miss wiring and protect against dust additionally.
Applications
Lighting
Technical Specifications
Accessory Type
Dummy Plug
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
XLR Panel Mount Jacks
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability