Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNDM
Newark Part No.07P8465
Also Known AsGTIN UPC EAN: 7613187003653
Technical Datasheet
2,555 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.992 |
10+ | $0.936 |
25+ | $0.847 |
50+ | $0.813 |
100+ | $0.791 |
200+ | $0.769 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNDM
Newark Part No.07P8465
Also Known AsGTIN UPC EAN: 7613187003653
Technical Datasheet
Accessory TypeDummy Plug
For Use WithXLR Panel Mount Plugs
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NDM is a Dummy Plug suitable for Neutrik male XLR receptacles and enables to simplify cabling. The unused inputs can be covered to avoid miss wiring and protect against dust additionally.
Applications
Lighting
Technical Specifications
Accessory Type
Dummy Plug
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
XLR Panel Mount Plugs
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability