Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP-B-D
Newark Part No.05J1913
Product RangeetherCON B Series
Technical Datasheet
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.050 |
10+ | $16.210 |
25+ | $15.390 |
50+ | $14.930 |
100+ | $14.190 |
200+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$17.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP-B-D
Newark Part No.05J1913
Product RangeetherCON B Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeetherCON B Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Contact MaterialBronze
Convert To Positions8Positions
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FDP-B-D is a 8-position RJ45 Feed-through Receptacle with black D-shaped metal flange, latch locking device and gold-plated bronze contacts. It has 15% GR PBTP insert and nickel-plated zinc die-cast shell. This etherCON series connector is ruggedized and lockable, shaped to fit into standardized panels out of the entertainment industry. The D-Series receptacle offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.
- Complies with CAT-5e according to TIA/EIA 568B and ISO/IEC 11801 standard
- UL94V-0 Flammability rating
- <lt/>10mΩ Contact resistance
- <gt/>0.5GΩ Insulation resistance
- 1.5A Current rating per contact
- <lt/>50V Voltage rating
- -30 to 80°C Temperature range
Applications
Audio, Imaging, Video & Vision, Lighting
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Convert To Positions
8Positions
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
etherCON B Series
Convert From Positions
8Positions
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability