Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDY-C6-B
Newark Part No.32M7748
Product RangeetherCON D Series
Also Known AsGTIN UPC EAN: 7613187003691
Technical Datasheet
103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.310 |
10+ | $34.650 |
25+ | $34.650 |
50+ | $32.340 |
100+ | $32.340 |
200+ | $32.340 |
Price for:Each
Minimum: 1
Multiple: 1
$37.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDY-C6-B
Newark Part No.32M7748
Product RangeetherCON D Series
Also Known AsGTIN UPC EAN: 7613187003691
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP65
Connector MountingCable Mount
Connector OrientationVertical
Contact MaterialBronze
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON D Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Rugged and sealed modular, RJ45 black receptacle for Cat6 data speeds and applications.
- D shape metal housing
- Cat6 compliant for data rates up to 10Gbit/s
- IP65 rated with dust and waterproof resistant sealing
- Push pull mating design provides secure locking
- Shielded system gives high noise immunity and EMI protection
- IDC contacts offer gas tight termination
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
Gender
Receptacle
IP Rating
IP65
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Product Range
etherCON D Series
Connector Type
RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
Connector Mounting
Cable Mount
Contact Material
Bronze
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate